Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300480096Copy
Manufacturer Standard Lead Time14 weeks
Order Code4122283
Product RangeMicro-Change 130048 Series
Also Known As1300480096, E11A06004M020, 130048-0096
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY625.850 (CNY707.2105) |
| 5+ | CNY603.150 (CNY681.5595) |
| 10+ | CNY580.450 (CNY655.9085) |
| 25+ | CNY547.180 (CNY618.3134) |
| 50+ | CNY521.130 (CNY588.8769) |
| 100+ | CNY496.270 (CNY560.7851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY625.85 (CNY707.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300480096Copy
Manufacturer Standard Lead Time14 weeks
Order Code4122283
Product RangeMicro-Change 130048 Series
Also Known As1300480096, E11A06004M020, 130048-0096
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 130048 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
2m
Product Range
Micro-Change 130048 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112037
