Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-8005Copy
Order Code4132829
Product RangeMicro-Change 130048 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY536.740 (CNY606.5162) |
| 5+ | CNY501.950 (CNY567.2035) |
| 10+ | CNY467.160 (CNY527.8908) |
| 25+ | CNY428.410 (CNY484.1033) |
| 50+ | CNY422.850 (CNY477.8205) |
| 100+ | CNY413.940 (CNY467.7522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY536.74 (CNY606.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-8005Copy
Order Code4132829
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 130048 Series
Technical Specifications
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
Micro-Change 130048 Series
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103421
