Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-0305Copy
Order Code4126511
Product RangeMicro-Change 130048 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY829.360 (CNY937.1768) |
| 5+ | CNY770.310 (CNY870.4503) |
| 10+ | CNY711.260 (CNY803.7238) |
| 25+ | CNY669.410 (CNY756.4333) |
| 50+ | CNY639.500 (CNY722.635) |
| 100+ | CNY611.030 (CNY690.4639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY829.36 (CNY937.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0305Copy
Order Code4126511
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Product RangeMicro-Change 130048 Series
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Product Range
Micro-Change 130048 Series
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156946
