Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-0248Copy
Order Code4126584
Product RangeMicro-Change 130048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY707.250 (CNY799.1925) |
| 5+ | CNY657.160 (CNY742.5908) |
| 10+ | CNY607.060 (CNY685.9778) |
| 25+ | CNY571.540 (CNY645.8402) |
| 50+ | CNY546.160 (CNY617.1608) |
| 100+ | CNY538.390 (CNY608.3807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY707.25 (CNY799.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0248Copy
Order Code4126584
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Product RangeMicro-Change 130048 Series
Technical Specifications
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
No. of Positions
4 Positions
Product Range
Micro-Change 130048 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156946
