Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-0126Copy
Order Code4138738
Product RangeMicro-Change 130048 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY784.230 (CNY886.1799) |
| 5+ | CNY705.800 (CNY797.554) |
| 10+ | CNY697.480 (CNY788.1524) |
| 25+ | CNY689.150 (CNY778.7395) |
| 50+ | CNY656.300 (CNY741.619) |
| 100+ | CNY637.820 (CNY720.7366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY784.23 (CNY886.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0126Copy
Order Code4138738
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type BMicro-Change Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 130048 Series
Technical Specifications
Connector Type B
Micro-Change Plug
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Product Range
Micro-Change 130048 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275789
