Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-0122Copy
Order Code4138737
Product RangeMicro-Change 130048 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY568.190 (CNY642.0547) |
| 5+ | CNY511.370 (CNY577.8481) |
| 10+ | CNY501.150 (CNY566.2995) |
| 25+ | CNY490.920 (CNY554.7396) |
| 50+ | CNY480.690 (CNY543.1797) |
| 100+ | CNY477.290 (CNY539.3377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY568.19 (CNY642.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0122Copy
Order Code4138737
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 130048 Series
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
Connector Type B
Micro-Change Plug
Cable Length - Metric
1m
Product Range
Micro-Change 130048 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082102
