Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-0084Copy
Manufacturer Standard Lead Time11 weeks
Order Code4126512
Product RangeMicro-Change 130048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY488.750 (CNY552.2875) |
Price for:Each
Minimum: 12
Multiple: 12
CNY5,865.00 (CNY6,627.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0084Copy
Manufacturer Standard Lead Time11 weeks
Order Code4126512
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product RangeMicro-Change 130048 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
Cable Length - Imperial
1.64ft
SVHC
Lead (07-Nov-2024)
Cable Length - Metric
500mm
Product Range
Micro-Change 130048 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045587
