Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130047-0035Copy
Order Code2918206
Product RangeMicro-Change 130047 Series
Also Known AsE1AS06-32, GTIN UPC EAN: 889056422024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.040 (CNY169.5452) |
| 5+ | CNY149.750 (CNY169.2175) |
| 10+ | CNY149.450 (CNY168.8785) |
| 25+ | CNY149.160 (CNY168.5508) |
| 50+ | CNY148.860 (CNY168.2118) |
| 100+ | CNY148.560 (CNY167.8728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.04 (CNY169.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130047-0035Copy
Order Code2918206
Product RangeMicro-Change 130047 Series
Also Known AsE1AS06-32, GTIN UPC EAN: 889056422024
Technical Datasheet
Product RangeMicro-Change 130047 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
Micro-Change 130047 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
