Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130039-0382Copy
Order Code2918150
Product RangeMicro-Change 130039 Series
Also Known AsDND100, GTIN UPC EAN: 78172553456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.040 (CNY339.0452) |
| 10+ | CNY269.980 (CNY305.0774) |
| 25+ | CNY255.030 (CNY288.1839) |
| 100+ | CNY231.290 (CNY261.3577) |
| 250+ | CNY207.540 (CNY234.5202) |
| 500+ | CNY203.390 (CNY229.8307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.04 (CNY339.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130039-0382Copy
Order Code2918150
Product RangeMicro-Change 130039 Series
Also Known AsDND100, GTIN UPC EAN: 78172553456
Technical Datasheet
Product RangeMicro-Change 130039 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPVC (Polyvinylchloride) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating30V
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
Micro-Change 130039 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
4A
SVHC
Lead (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
