Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130036-0010Copy
Manufacturer Standard Lead Time13 weeks
Order Code3490590
Product RangeDeviceNet Mini-Change 130036 Series
Also Known As1300360010, DN8000, 130036-0010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,056.920 (CNY4,584.3196) |
| 5+ | CNY3,975.790 (CNY4,492.6427) |
| 10+ | CNY3,894.650 (CNY4,400.9545) |
| 25+ | CNY3,813.510 (CNY4,309.2663) |
| 50+ | CNY3,732.370 (CNY4,217.5781) |
| 100+ | CNY3,651.230 (CNY4,125.8899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,056.92 (CNY4,584.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130036-0010Copy
Manufacturer Standard Lead Time13 weeks
Order Code3490590
Product RangeDeviceNet Mini-Change 130036 Series
Also Known As1300360010, DN8000, 130036-0010
Technical Datasheet
Input Connection TypeMini-Change - 5 Pole
Output TypeMini-Change - 5 Pole
No. of Output Ports8Ports
Product RangeDeviceNet Mini-Change 130036 Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
Mini-Change - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Output Type
Mini-Change - 5 Pole
Product Range
DeviceNet Mini-Change 130036 Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
