Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130036-0008Copy
Manufacturer Standard Lead Time15 weeks
Order Code3490589
Product RangeDeviceNet Mini-Change 130036 Series
Also Known As1300360008, DN6000, 130036-0008
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,131.190 (CNY3,538.2447) |
| 5+ | CNY3,085.810 (CNY3,486.9653) |
| 10+ | CNY3,040.430 (CNY3,435.6859) |
| 25+ | CNY3,012.340 (CNY3,403.9442) |
| 50+ | CNY2,955.930 (CNY3,340.2009) |
| 100+ | CNY2,899.510 (CNY3,276.4463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,131.19 (CNY3,538.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130036-0008Copy
Manufacturer Standard Lead Time15 weeks
Order Code3490589
Product RangeDeviceNet Mini-Change 130036 Series
Also Known As1300360008, DN6000, 130036-0008
Technical Datasheet
Input Connection TypeMini-Change - 5 Pole
Output TypeMini-Change - 5 Pole
No. of Output Ports6Ports
Product RangeDeviceNet Mini-Change 130036 Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
Mini-Change - 5 Pole
No. of Output Ports
6Ports
IP Rating
IP67
Output Type
Mini-Change - 5 Pole
Product Range
DeviceNet Mini-Change 130036 Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
