Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130035-0122Copy
Manufacturer Standard Lead Time24 weeks
Order Code4370118
Product Range130035 Series
Also Known As1300350122, DCAUXH, 130035-0122
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY765.130 (CNY864.5969) |
| 5+ | CNY710.190 (CNY802.5147) |
| 10+ | CNY655.240 (CNY740.4212) |
| 25+ | CNY614.240 (CNY694.0912) |
| 50+ | CNY584.960 (CNY661.0048) |
| 100+ | CNY557.080 (CNY629.5004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY765.13 (CNY864.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130035-0122Copy
Manufacturer Standard Lead Time24 weeks
Order Code4370118
Product Range130035 Series
Also Known As1300350122, DCAUXH, 130035-0122
Technical Datasheet
Adapter Type / StyleH - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position Mini-Change Plug
Convert To Splitter2 x 4 Position Mini-Change Receptacle
Adapter Body ColourYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product Range130035 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
H - Style
Convert From Splitter
4 Position Mini-Change Plug
Adapter Body Colour
Yellow
Product Range
130035 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position Mini-Change Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
