Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130034-0005Copy
Manufacturer Standard Lead Time12 weeks
Order Code3490585
Product RangeMini-Change 130034 Series
Also Known As1300340005, 1A5000-34DN, 130034-0005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY796.430 (CNY899.9659) |
| 5+ | CNY748.160 (CNY845.4208) |
| 10+ | CNY699.890 (CNY790.8757) |
| 25+ | CNY673.090 (CNY760.5917) |
| 50+ | CNY641.010 (CNY724.3413) |
| 100+ | CNY610.450 (CNY689.8085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY796.43 (CNY899.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130034-0005Copy
Manufacturer Standard Lead Time12 weeks
Order Code3490585
Product RangeMini-Change 130034 Series
Also Known As1300340005, 1A5000-34DN, 130034-0005
Technical Datasheet
Product RangeMini-Change 130034 Series
Sensor Connector Size7/8"
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating8A
Voltage Rating400V
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
Mini-Change 130034 Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
400V
Sensor Connector Size
7/8"
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
8A
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792
