Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300250294Copy
Manufacturer Standard Lead Time43 weeks
Order Code4122346
Product RangeMini-Change 130025 Series
Also Known As1300250294, DND11A-M040, 130025-0294
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY820.400 (CNY927.052) |
| 5+ | CNY806.290 (CNY911.1077) |
| 10+ | CNY792.180 (CNY895.1634) |
| 25+ | CNY771.250 (CNY871.5125) |
| 50+ | CNY751.890 (CNY849.6357) |
| 100+ | CNY742.540 (CNY839.0702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY820.40 (CNY927.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300250294Copy
Manufacturer Standard Lead Time43 weeks
Order Code4122346
Product RangeMini-Change 130025 Series
Also Known As1300250294, DND11A-M040, 130025-0294
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeMini-Change 130025 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
13.12ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
4m
Product Range
Mini-Change 130025 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
