Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300250290Copy
Order Code4122311
Product RangeMini-Change 130025 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY813.650 (CNY919.4245) |
| 5+ | CNY721.380 (CNY815.1594) |
| 10+ | CNY629.110 (CNY710.8943) |
| 25+ | CNY613.270 (CNY692.9951) |
| 50+ | CNY600.870 (CNY678.9831) |
| 100+ | CNY577.810 (CNY652.9253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY813.65 (CNY919.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300250290Copy
Order Code4122311
Product RangeMini-Change 130025 Series
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMini-Change 130025 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
2m
Product Range
Mini-Change 130025 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
