Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300250054Copy
Manufacturer Standard Lead Time17 weeks
Order Code4122359
Product RangeMini-Change 130025 Series
Also Known As1300250054, DN11A-M010, 130025-0054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY823.060 (CNY930.0578) |
| 5+ | CNY726.180 (CNY820.5834) |
| 10+ | CNY629.290 (CNY711.0977) |
| 25+ | CNY611.770 (CNY691.3001) |
| 50+ | CNY604.410 (CNY682.9833) |
| 100+ | CNY597.050 (CNY674.6665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY823.06 (CNY930.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300250054Copy
Manufacturer Standard Lead Time17 weeks
Order Code4122359
Product RangeMini-Change 130025 Series
Also Known As1300250054, DN11A-M010, 130025-0054
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMini-Change 130025 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
1m
Product Range
Mini-Change 130025 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
