Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300170057Copy
Manufacturer Standard Lead Time9 weeks
Order Code4122352
Product RangeMini-Change 130017 Series
Also Known As1300170057, 1A4000-34PWR, 130017-0057
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.030 (CNY410.2239) |
| 5+ | CNY326.730 (CNY369.2049) |
| 10+ | CNY307.370 (CNY347.3281) |
| 25+ | CNY285.590 (CNY322.7167) |
| 50+ | CNY266.230 (CNY300.8399) |
| 100+ | CNY256.540 (CNY289.8902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.03 (CNY410.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300170057Copy
Manufacturer Standard Lead Time9 weeks
Order Code4122352
Product RangeMini-Change 130017 Series
Also Known As1300170057, 1A4000-34PWR, 130017-0057
Technical Datasheet
Product RangeMini-Change 130017 Series
Sensor Connector Size7/8"
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating15A
Voltage Rating600VAC
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
Mini-Change 130017 Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
600VAC
Sensor Connector Size
7/8"
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
15A
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988
