Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300170020Copy
Order Code4072461
Product RangeMini-Change 130017 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.340 (CNY363.1142) |
| 5+ | CNY308.240 (CNY348.3112) |
| 10+ | CNY295.150 (CNY333.5195) |
| 25+ | CNY255.310 (CNY288.5003) |
| 50+ | CNY248.350 (CNY280.6355) |
| 100+ | CNY244.400 (CNY276.172) |
| 250+ | CNY236.010 (CNY266.6913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.34 (CNY363.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300170020Copy
Order Code4072461
Product RangeMini-Change 130017 Series
Technical Datasheet
Product RangeMini-Change 130017 Series
Sensor Connector Size7/8"
Sensor Connector GenderMale
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating10A
Voltage Rating600V
Technical Specifications
Product Range
Mini-Change 130017 Series
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
10A
Sensor Connector Size
7/8"
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
600V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
