Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130017-0026Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080931
Product RangeMini-Change 130017 Series
Also Known As1300170026, 1A5002-34, 130017-0026
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY278.170 (CNY314.3321) |
Price for:Each
Minimum: 25
Multiple: 25
CNY6,954.25 (CNY7,858.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130017-0026Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080931
Product RangeMini-Change 130017 Series
Also Known As1300170026, 1A5002-34, 130017-0026
Technical Datasheet
Product RangeMini-Change 130017 Series
Sensor Connector Size7/8"
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating8A
Voltage Rating600V
SVHCLead (14-Jun-2023)
Product Overview
The 130017-0026 is a 5-pole Mini-Change® male Field Attachable Connector with gold-plated copper contacts. The Mini-Change® connector is the standard by which all miniature connector is measured. This connector provides the first quick-connect alternative to hard-wiring.
- Nylon connector body
- Nickel-plated brass coupling nut
- Internal thread coupling
- 8A Maximum current per contact
- 600VAC/DC Maximum voltage
- IP67 Protection
Applications
Sensing & Instrumentation, Maintenance & Repair
Technical Specifications
Product Range
Mini-Change 130017 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
600V
Sensor Connector Size
7/8"
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
8A
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052843
