Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130017-0004Copy
Order Code2918385
Product RangeMini-Change 130017 Series
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.430 (CNY316.8859) |
| 5+ | CNY265.760 (CNY300.3088) |
| 10+ | CNY251.090 (CNY283.7317) |
| 25+ | CNY235.410 (CNY266.0133) |
| 50+ | CNY224.150 (CNY253.2895) |
| 100+ | CNY223.260 (CNY252.2838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.43 (CNY316.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130017-0004Copy
Order Code2918385
Product RangeMini-Change 130017 Series
Technical Datasheet
Connector TypeField Attachable Circular Connector
Product RangeMini-Change 130017 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
No. of Positions3 Positions
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Sensor Contact TypeScrew Socket
Coupling StyleThreaded
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialNylon (Polyamide) Body
IP / NEMA RatingIP67
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
IP RatingIP67
Current Rating13A
Voltage Rating600V
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type
Field Attachable Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
No. of Positions
3 Positions
Sensor Contact Type
Screw Socket
Sensor Connector Mounting
Straight Cable Mount
IP / NEMA Rating
IP67
Contact Material
Copper Alloy
IP Rating
IP67
Voltage Rating
600V
Product Range
Mini-Change 130017 Series
No. of Contacts
3Contacts
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Coupling Style
Threaded
Connector Body Material
Nylon (Polyamide) Body
Connector Body Plating
-
Contact Plating
Gold Plated Contacts
Current Rating
13A
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048308
