Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300130273Copy
Order Code4122323
Product RangeMini-Change 130013 Series
Also Known As1300130273, 1R3G04A20A120, 130013-0273
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY463.720 (CNY524.0036) |
| 5+ | CNY430.110 (CNY486.0243) |
| 10+ | CNY396.500 (CNY448.045) |
| 25+ | CNY372.690 (CNY421.1397) |
| 50+ | CNY355.670 (CNY401.9071) |
| 100+ | CNY339.470 (CNY383.6011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY463.72 (CNY524.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300130273Copy
Order Code4122323
Product RangeMini-Change 130013 Series
Also Known As1300130273, 1R3G04A20A120, 130013-0273
Technical Datasheet
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeMini-Change 130013 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
12"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
Mini-Change 130013 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
