Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130013-0426Copy
Manufacturer Standard Lead Time8 weeks
Order Code3048750
Product RangeMini-Change 130013 Series
Also Known As1300130426, 1R5000A20M020, 130013-0426
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY429.910 (CNY485.7983) |
| 5+ | CNY403.570 (CNY456.0341) |
| 10+ | CNY377.220 (CNY426.2586) |
| 25+ | CNY350.570 (CNY396.1441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY429.91 (CNY485.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0426Copy
Manufacturer Standard Lead Time8 weeks
Order Code3048750
Product RangeMini-Change 130013 Series
Also Known As1300130426, 1R5000A20M020, 130013-0426
Technical Datasheet
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMini-Change 130013 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Mini-Change 130013 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269736
