Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130013-0223Copy
Manufacturer Standard Lead Time7 weeks
Order Code3048749
Product RangeMini-Change 130013 Series
Also Known As1300130223, 1R3006A20M010, 130013-0223
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.030 (CNY210.2139) |
| 10+ | CNY165.080 (CNY186.5404) |
| 25+ | CNY164.990 (CNY186.4387) |
| 100+ | CNY151.970 (CNY171.7261) |
| 250+ | CNY148.180 (CNY167.4434) |
| 500+ | CNY144.380 (CNY163.1494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.03 (CNY210.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0223Copy
Manufacturer Standard Lead Time7 weeks
Order Code3048749
Product RangeMini-Change 130013 Series
Also Known As1300130223, 1R3006A20M010, 130013-0223
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMini-Change 130013 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
Mini-Change 130013 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008709
