Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130013-0202Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080899
Product RangeMini-Change 130013 Series
Also Known As1300130202, 1R3006A20A120, 130013-0202
Your Part Number
620 In Stock
196 more incoming. You can reserve stock now
620 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.690 (CNY244.8597) |
| 10+ | CNY207.770 (CNY234.7801) |
| 25+ | CNY199.430 (CNY225.3559) |
| 50+ | CNY191.760 (CNY216.6888) |
| 100+ | CNY181.190 (CNY204.7447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.69 (CNY244.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0202Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080899
Product RangeMini-Change 130013 Series
Also Known As1300130202, 1R3006A20A120, 130013-0202
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeMini-Change 130013 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
12"
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
Mini-Change 130013 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988
