Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300100880Copy
Order Code4122341
Product RangeMini-Change 130010 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,582.850 (CNY2,918.6205) |
| 5+ | CNY2,389.330 (CNY2,699.9429) |
| 10+ | CNY2,195.810 (CNY2,481.2653) |
| 25+ | CNY2,080.070 (CNY2,350.4791) |
| 50+ | CNY2,038.470 (CNY2,303.4711) |
| 100+ | CNY1,996.870 (CNY2,256.4631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,582.85 (CNY2,918.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300100880Copy
Order Code4122341
Product RangeMini-Change 130010 Series
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric18m
Cable Length - Imperial59.05ft
Product RangeMini-Change 130010 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
59.05ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
18m
Product Range
Mini-Change 130010 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.125249
