Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300100869Copy
Manufacturer Standard Lead Time17 weeks
Order Code4122293
Product RangeMini-Change 130010 Series
Also Known As1300100869, 114030K12M060, 130010-0869
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,316.840 (CNY1,488.0292) |
| 5+ | CNY1,222.890 (CNY1,381.8657) |
| 10+ | CNY1,128.940 (CNY1,275.7022) |
| 25+ | CNY1,062.300 (CNY1,200.399) |
| 50+ | CNY1,014.700 (CNY1,146.611) |
| 100+ | CNY995.680 (CNY1,125.1184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,316.84 (CNY1,488.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300100869Copy
Manufacturer Standard Lead Time17 weeks
Order Code4122293
Product RangeMini-Change 130010 Series
Also Known As1300100869, 114030K12M060, 130010-0869
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric6m
Cable Length - Imperial19.68ft
Product RangeMini-Change 130010 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.68ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
6m
Product Range
Mini-Change 130010 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.068663
