Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300100499Copy
Order Code2617625
Product RangeMicro-Change 130010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY3,886.010 (CNY4,391.1913) |
Price for:Each
Minimum: 4
Multiple: 4
CNY15,544.04 (CNY17,564.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300100499Copy
Order Code2617625
Product RangeMicro-Change 130010 Series
Technical Datasheet
Connector to Connector7/8"-16 Circular Plug to 7/8"-16 Circular Receptacle
No. of Positions3Ways
Cable Length - Imperial26.25ft
Cable Length - Metric38m
Jacket ColourYellow
Product RangeMicro-Change 130010 Series
SVHCLead
Technical Specifications
Connector to Connector
7/8"-16 Circular Plug to 7/8"-16 Circular Receptacle
Cable Length - Imperial
26.25ft
Jacket Colour
Yellow
SVHC
Lead
No. of Positions
3Ways
Cable Length - Metric
38m
Product Range
Micro-Change 130010 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.606496
