Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130010-5001Copy
Order Code4072196
Product RangeMini-Change 130010 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,206.110 (CNY1,362.9043) |
| 5+ | CNY1,168.420 (CNY1,320.3146) |
| 10+ | CNY1,130.730 (CNY1,277.7249) |
| 25+ | CNY1,078.140 (CNY1,218.2982) |
| 50+ | CNY1,051.920 (CNY1,188.6696) |
| 100+ | CNY1,030.890 (CNY1,164.9057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,206.11 (CNY1,362.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-5001Copy
Order Code4072196
Product RangeMini-Change 130010 Series
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change A-Size Receptacle
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMini-Change 130010 Series
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
32.81ft
Connector Type B
Mini-Change A-Size Receptacle
Cable Length - Metric
10m
Product Range
Mini-Change 130010 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.40616
