Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130010-2070Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129877
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY880.060 (CNY994.4678) |
| 5+ | CNY796.200 (CNY899.706) |
| 10+ | CNY751.460 (CNY849.1498) |
| 25+ | CNY701.130 (CNY792.2769) |
| 50+ | CNY687.940 (CNY777.3722) |
| 100+ | CNY674.740 (CNY762.4562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY880.06 (CNY994.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-2070Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129877
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
Cable Length - Metric
500mm
SVHC
Lead (27-Jun-2024)
Connector Type B
Mini-Change Receptacle
Cable Length - Imperial
1.64ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
