Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130010-1262Copy
Order Code4138654
Product RangeMini-Change 130010 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,406.190 (CNY1,588.9947) |
| 5+ | CNY1,273.870 (CNY1,439.4731) |
| 10+ | CNY1,250.060 (CNY1,412.5678) |
| 25+ | CNY1,226.240 (CNY1,385.6512) |
| 50+ | CNY1,202.430 (CNY1,358.7459) |
| 100+ | CNY1,178.610 (CNY1,331.8293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,406.19 (CNY1,588.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-1262Copy
Order Code4138654
Product RangeMini-Change 130010 Series
Technical Datasheet
Connector Type AMini-Change Plug
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMini-Change 130010 Series
Technical Specifications
Connector Type A
Mini-Change Plug
Cable Length - Metric
10m
Product Range
Mini-Change 130010 Series
No. of Positions
5 Positions
Cable Length - Imperial
32.81ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.18363
