Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130010-0873Copy
Order Code4072210
Product RangeMini-Change 130010 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,672.270 (CNY1,889.6651) |
| 5+ | CNY1,546.960 (CNY1,748.0648) |
| 10+ | CNY1,421.650 (CNY1,606.4645) |
| 25+ | CNY1,332.750 (CNY1,506.0075) |
| 50+ | CNY1,286.820 (CNY1,454.1066) |
| 100+ | CNY1,261.090 (CNY1,425.0317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,672.27 (CNY1,889.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-0873Copy
Order Code4072210
Product RangeMini-Change 130010 Series
Technical Datasheet
Connector Type AMini-Change Plug
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMini-Change 130010 Series
Technical Specifications
Connector Type A
Mini-Change Plug
Cable Length - Imperial
32.81ft
Cable Length - Metric
10m
Product Range
Mini-Change 130010 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155812
