Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130010-0866Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918384
Product RangeMini-Change 130010 Series
Also Known As1300100866, 114030K12M030, 130010-0866
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY875.940 (CNY989.8122) |
| 5+ | CNY810.280 (CNY915.6164) |
| 10+ | CNY744.610 (CNY841.4093) |
| 25+ | CNY698.030 (CNY788.7739) |
| 50+ | CNY664.760 (CNY751.1788) |
| 100+ | CNY634.400 (CNY716.872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY875.94 (CNY989.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-0866Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918384
Product RangeMini-Change 130010 Series
Also Known As1300100866, 114030K12M030, 130010-0866
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMini-Change 130010 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.84ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
3m
Product Range
Mini-Change 130010 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56699
