Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130007-0117Copy
Order Code3358576
Product RangeMini-Change 130007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY831.970 (CNY940.1261) |
Price for:Each
Minimum: 12
Multiple: 12
CNY9,983.64 (CNY11,281.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130007-0117Copy
Order Code3358576
Product RangeMini-Change 130007 Series
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BFree End
No. of Positions7 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMini-Change 130007 Series
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
7 Positions
Cable Length - Imperial
12ft
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Mini-Change 130007 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98658
