Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300061349Copy
Manufacturer Standard Lead Time5 weeks
Order Code1384770
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY326.070 (CNY368.4591) |
| 50+ | CNY315.750 (CNY356.7975) |
| 100+ | CNY295.300 (CNY333.689) |
Price for:Each
Minimum: 12
Multiple: 12
CNY3,912.84 (CNY4,421.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300061349Copy
Manufacturer Standard Lead Time5 weeks
Order Code1384770
Technical Datasheet
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1.83m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
1.83m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41958
