Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300060902Copy
Manufacturer Standard Lead Time1 weeks
Order Code1387152
Product RangeMini-Change 130006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY330.680 (CNY373.6684) |
| 50+ | CNY313.960 (CNY354.7748) |
Price for:Each
Minimum: 12
Multiple: 12
CNY3,968.16 (CNY4,484.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300060902Copy
Manufacturer Standard Lead Time1 weeks
Order Code1387152
Product RangeMini-Change 130006 Series
Technical Datasheet
Connector Type A90° 7/8" Receptacle
Connector Type BFree End
Cable Length - Metric1.83m
Product RangeMini-Change 130006 Series
Technical Specifications
Connector Type A
90° 7/8" Receptacle
Cable Length - Metric
1.83m
Connector Type B
Free End
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332942
