Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.760 (CNY361.3288) |
| 5+ | CNY310.410 (CNY350.7633) |
| 10+ | CNY301.060 (CNY340.1978) |
| 25+ | CNY291.710 (CNY329.6323) |
| 50+ | CNY276.450 (CNY312.3885) |
| 100+ | CNY252.540 (CNY285.3702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY319.76 (CNY361.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060426Copy
Order Code1384768
Technical Datasheet
Connector Type A90° 7/8" Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1.83m
Technical Specifications
Connector Type A
90° 7/8" Receptacle
No. of Positions
3 Positions
Connector Type B
Free End
Cable Length - Metric
1.83m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269892
