Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130006-0542Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080877
Product RangeMini-Change 130006 Series
Also Known As1300060542, 103002A01F120, 130006-0542
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.430 (CNY296.5459) |
| 10+ | CNY251.940 (CNY284.6922) |
| 25+ | CNY240.910 (CNY272.2283) |
| 50+ | CNY206.730 (CNY233.6049) |
| 100+ | CNY192.120 (CNY217.0956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.43 (CNY296.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130006-0542Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080877
Product RangeMini-Change 130006 Series
Also Known As1300060542, 103002A01F120, 130006-0542
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMini-Change 130006 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
12ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
