Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130006-0534Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080876
Product RangeMini-Change 130006 Series
Also Known As1300060534, 103002A01F060, 130006-0534
Your Part Number
10 In Stock
50 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Non-Cancellable / Non-Returnable
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.410 (CNY209.5133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.41 (CNY209.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130006-0534Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080876
Product RangeMini-Change 130006 Series
Also Known As1300060534, 103002A01F060, 130006-0534
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product RangeMini-Change 130006 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1300060534 is a 6ft 16AWG Mini-Change® A-size Single-Ended Cordset with 3-pole male (straight) to pigtail connector and yellow PVC jacket. The 130006 series cordset has threaded coupling style. Connector body is made of PVC with brass contact and black epoxy coated zinc coupling nut.
- Gold plating mating
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
6ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
1.83m
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Alternatives for 130006-0534
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability
