Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130006-0529Copy
Order Code2080875
Product RangeMini-Change 130006 Series
Also Known As1300060529, 103002A01F030, 130006-0529
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.350 (CNY177.8055) |
| 10+ | CNY156.810 (CNY177.1953) |
| 25+ | CNY152.850 (CNY172.7205) |
| 50+ | CNY134.590 (CNY152.0867) |
| 100+ | CNY129.280 (CNY146.0864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.35 (CNY177.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130006-0529Copy
Order Code2080875
Product RangeMini-Change 130006 Series
Also Known As1300060529, 103002A01F030, 130006-0529
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric910mm
Cable Length - Imperial3ft
Product RangeMini-Change 130006 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
3ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
910mm
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
