Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY324.170 (CNY366.3121) |
| 5+ | CNY300.940 (CNY340.0622) |
| 10+ | CNY277.700 (CNY313.801) |
| 25+ | CNY261.220 (CNY295.1786) |
| 50+ | CNY249.460 (CNY281.8898) |
| 100+ | CNY238.250 (CNY269.2225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY324.17 (CNY366.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130006-0088Copy
Order Code3358624
Technical Datasheet
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric910mm
Cable Length - Imperial3ft
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
3ft
Connector Type B
Free End
Cable Length - Metric
910mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11975
