Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121207-0004Copy
Manufacturer Standard Lead Time11 weeks
Order Code2918367
Product RangemPm 121207 Series
Also Known As1212070004, S28200TC420R, 121207-0004
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.100 (CNY84.863) |
| 10+ | CNY67.550 (CNY76.3315) |
| 100+ | CNY62.420 (CNY70.5346) |
| 250+ | CNY58.950 (CNY66.6135) |
| 500+ | CNY56.380 (CNY63.7094) |
| 1000+ | CNY53.680 (CNY60.6584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.10 (CNY84.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121207-0004Copy
Manufacturer Standard Lead Time11 weeks
Order Code2918367
Product RangemPm 121207 Series
Also Known As1212070004, S28200TC420R, 121207-0004
Technical Datasheet
No. of Contacts2Contacts
Product RangemPm 121207 Series
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
No. of Rows
-
Product Range
mPm 121207 Series
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
