Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121064-0900Copy
Manufacturer Standard Lead Time11 weeks
Order Code2918194
Product RangemPm 121064 Series
Also Known AsS53209NR051, GTIN UPC EAN: 883906331856
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.170 (CNY115.4521) |
| 10+ | CNY97.980 (CNY110.7174) |
| 25+ | CNY91.850 (CNY103.7905) |
| 100+ | CNY83.290 (CNY94.1177) |
| 250+ | CNY73.400 (CNY82.942) |
| 500+ | CNY71.420 (CNY80.7046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.17 (CNY115.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121064-0900Copy
Manufacturer Standard Lead Time11 weeks
Order Code2918194
Product RangemPm 121064 Series
Also Known AsS53209NR051, GTIN UPC EAN: 883906331856
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Connector MountingCable Mount
Voltage Rating Max230V AC/DC
Contact Termination TypeScrew
Current Rating per Contact Max16A
Pitch Spacing-
Mating Interface Pitch18mm
IP RatingIP65
Contact GenderSocket
Contact MaterialBrass
Connector Shell Size-
Contact PlatingSilver Plated Contacts
No. of Rows-
Product RangemPm 121064 Series
Coupling TypeInternal Thread
Cable Diameter Min6mm
Cable Diameter Max8mm
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form A
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Pitch Spacing
-
Mating Interface Pitch
18mm
Contact Gender
Socket
Connector Shell Size
-
No. of Rows
-
Coupling Type
Internal Thread
Cable Diameter Max
8mm
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Voltage Rating Max
230V AC/DC
Current Rating per Contact Max
16A
Gender
Receptacle
IP Rating
IP65
Contact Material
Brass
Contact Plating
Silver Plated Contacts
Product Range
mPm 121064 Series
Cable Diameter Min
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
