Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121064-0579Copy
Manufacturer Standard Lead Time12 weeks
Order Code2918187
Product RangemPm 121064 Series
Also Known As1210640579, S18209TC421, 121064-0579
Your Part Number
595 In Stock
Need more?
595 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.490 (CNY52.5337) |
| 10+ | CNY45.500 (CNY51.415) |
| 100+ | CNY44.510 (CNY50.2963) |
| 250+ | CNY44.320 (CNY50.0816) |
| 500+ | CNY43.330 (CNY48.9629) |
| 1000+ | CNY42.500 (CNY48.025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.49 (CNY52.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121064-0579Copy
Manufacturer Standard Lead Time12 weeks
Order Code2918187
Product RangemPm 121064 Series
Also Known As1210640579, S18209TC421, 121064-0579
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Connector MountingCable Mount
Contact Termination TypeScrew
Voltage Rating Max24V
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65
Contact GenderSocket
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector Shell Size-
Product RangemPm 121064 Series
No. of Rows-
Coupling TypeInternal Thread
Cable Diameter Min6mm
Cable Diameter Max8mm
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form A
Connector Mounting
Cable Mount
Voltage Rating Max
24V
Current Rating per Contact Max
16A
Mating Interface Pitch
18mm
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
mPm 121064 Series
Coupling Type
Internal Thread
Cable Diameter Max
8mm
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Contact Termination Type
Screw
Pitch Spacing
-
Gender
Receptacle
IP Rating
IP65
Contact Material
Brass
Connector Shell Size
-
No. of Rows
-
Cable Diameter Min
6mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401
