Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121064-0097Copy
Manufacturer Standard Lead Time11 weeks
Order Code2918181
Product RangemPm 121064 Series
Also Known AsS02209TC421
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.070 (CNY96.1291) |
| 10+ | CNY84.140 (CNY95.0782) |
| 25+ | CNY83.200 (CNY94.016) |
| 100+ | CNY75.160 (CNY84.9308) |
| 250+ | CNY69.520 (CNY78.5576) |
| 500+ | CNY67.080 (CNY75.8004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.07 (CNY96.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121064-0097Copy
Manufacturer Standard Lead Time11 weeks
Order Code2918181
Product RangemPm 121064 Series
Also Known AsS02209TC421
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form B
No. of Poles2 Poles + Ground
Connector MountingCable Mount
Voltage Rating Max24V
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch11mm
Contact GenderSocket
IP RatingIP65
Contact MaterialBrass
Connector Shell Size-
Contact PlatingSilver Plated Contacts
No. of Rows-
Product RangemPm 121064 Series
Coupling TypeInternal Thread
Cable Diameter Min6mm
Cable Diameter Max8mm
SVHCLead (23-Jan-2024)
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form B
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Gender
Receptacle
IP Rating
IP65
Connector Shell Size
-
No. of Rows
-
Coupling Type
Internal Thread
Cable Diameter Max
8mm
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Voltage Rating Max
24V
Pitch Spacing
-
Mating Interface Pitch
11mm
Contact Gender
Socket
Contact Material
Brass
Contact Plating
Silver Plated Contacts
Product Range
mPm 121064 Series
Cable Diameter Min
6mm
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
