Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121040-0159Copy
Manufacturer Standard Lead Time11 weeks
Order Code4668191
Product RangemPm 121040 Series
Also Known As1210400159, E152N3N20011, 121040-0159
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.940 (CNY100.5022) |
| 10+ | CNY87.170 (CNY98.5021) |
| 25+ | CNY85.390 (CNY96.4907) |
| 100+ | CNY83.610 (CNY94.4793) |
| 250+ | CNY81.830 (CNY92.4679) |
| 500+ | CNY80.050 (CNY90.4565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.94 (CNY100.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121040-0159Copy
Manufacturer Standard Lead Time11 weeks
Order Code4668191
Product RangemPm 121040 Series
Also Known As1210400159, E152N3N20011, 121040-0159
Technical Datasheet
Connector Type ADIN Plug
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangemPm 121040 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DIN Plug
No. of Positions
2 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
mPm 121040 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
