Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1210360799Copy
Manufacturer Standard Lead Time3 weeks
Order Code2617609
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 80+ | CNY191.090 (CNY215.9317) |
Price for:Each
Minimum: 80
Multiple: 80
CNY15,287.20 (CNY17,274.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1210360799Copy
Manufacturer Standard Lead Time3 weeks
Order Code2617609
Technical Datasheet
Connector Type BMicro-Change Plug
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Technical Specifications
Connector Type B
Micro-Change Plug
Cable Length - Imperial
6.56ft
Cable Length - Metric
2m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126554
