Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121023-0467Copy
Manufacturer Standard Lead Time11 weeks
Order Code2918175
Product RangemPm 121023 Series
Also Known As1210230467, C19307N62, 121023-0467
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.910 (CNY42.8383) |
| 10+ | CNY32.200 (CNY36.386) |
| 100+ | CNY27.370 (CNY30.9281) |
| 250+ | CNY26.350 (CNY29.7755) |
| 500+ | CNY25.330 (CNY28.6229) |
| 1000+ | CNY24.120 (CNY27.2556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.91 (CNY42.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0467Copy
Manufacturer Standard Lead Time11 weeks
Order Code2918175
Product RangemPm 121023 Series
Also Known As1210230467, C19307N62, 121023-0467
Technical Datasheet
Connector OrientationRight Angle
No. of Contacts3Contacts
DIN FormDIN Form C - Micro
No. of Poles3 Poles + Ground
Connector MountingCable Mount
Voltage Rating Max250V AC / 300V DC
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max10A
Mating Interface Pitch9.4mm
IP RatingIP65
Contact GenderSocket
Contact MaterialBrass
Connector Shell Size-
Contact PlatingSilver Plated Contacts
Product RangemPm 121023 Series
No. of Rows-
Coupling TypeInternal Thread
Cable Diameter Min4mm
Cable Diameter Max6mm
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form C - Micro
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Current Rating per Contact Max
10A
Mating Interface Pitch
9.4mm
Contact Gender
Socket
Connector Shell Size
-
Product Range
mPm 121023 Series
Coupling Type
Internal Thread
Cable Diameter Max
6mm
No. of Contacts
3Contacts
No. of Poles
3 Poles + Ground
Voltage Rating Max
250V AC / 300V DC
Pitch Spacing
-
Gender
Receptacle
IP Rating
IP65
Contact Material
Brass
Contact Plating
Silver Plated Contacts
No. of Rows
-
Cable Diameter Min
4mm
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
