Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121023-0122Copy
Manufacturer Standard Lead Time11 weeks
Order Code2918166
Product RangemPm 121023 Series
Also Known As1210230122, C12209N21, 121023-0122
Your Part Number
207 In Stock
25 more incoming. You can reserve stock now
207 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.000 (CNY48.590) |
| 10+ | CNY36.520 (CNY41.2676) |
| 100+ | CNY25.520 (CNY28.8376) |
| 250+ | CNY24.600 (CNY27.798) |
| 500+ | CNY23.470 (CNY26.5211) |
| 1000+ | CNY21.940 (CNY24.7922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.00 (CNY48.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0122Copy
Manufacturer Standard Lead Time11 weeks
Order Code2918166
Product RangemPm 121023 Series
Also Known As1210230122, C12209N21, 121023-0122
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form B
Connector MountingCable Mount
No. of Poles2 Poles + Ground
Contact Termination TypeScrew
Voltage Rating Max250V AC / 300V DC
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch11mm
Contact GenderSocket
IP RatingIP65
Contact MaterialBrass
Connector Shell Size-
Contact PlatingSilver Plated Contacts
Product RangemPm 121023 Series
No. of Rows-
Coupling TypeInternal Thread
Cable Diameter Min6mm
Cable Diameter Max8mm
SVHCLead (23-Jan-2024)
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form B
No. of Poles
2 Poles + Ground
Voltage Rating Max
250V AC / 300V DC
Current Rating per Contact Max
16A
Mating Interface Pitch
11mm
IP Rating
IP65
Connector Shell Size
-
Product Range
mPm 121023 Series
Coupling Type
Internal Thread
Cable Diameter Max
8mm
Connector Orientation
Right Angle
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Pitch Spacing
-
Gender
Receptacle
Contact Gender
Socket
Contact Material
Brass
Contact Plating
Silver Plated Contacts
No. of Rows
-
Cable Diameter Min
6mm
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
