Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120406-1042Copy
Manufacturer Standard Lead Time31 weeks
Order Code4351531
Product RangeUltra-Lock 120406 Series
Also Known As1204061042, ERYPAU7012M010, 120406-1042
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY580.210 (CNY655.6373) |
| 5+ | CNY538.040 (CNY607.9852) |
| 10+ | CNY495.860 (CNY560.3218) |
| 25+ | CNY464.830 (CNY525.2579) |
| 50+ | CNY442.670 (CNY500.2171) |
| 100+ | CNY421.570 (CNY476.3741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY580.21 (CNY655.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120406-1042Copy
Manufacturer Standard Lead Time31 weeks
Order Code4351531
Product RangeUltra-Lock 120406 Series
Also Known As1204061042, ERYPAU7012M010, 120406-1042
Technical Datasheet
Connector Type AUltra-Lock 2.0 Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeUltra-Lock 120406 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Ultra-Lock 2.0 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
Ultra-Lock 120406 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
