Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120406-1029Copy
Manufacturer Standard Lead Time43 weeks
Order Code4351520
Product RangeUltra-Lock 120406 Series
Also Known As1204061029, EYYAS6216M010, 120406-1029
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY573.740 (CNY648.3262) |
| 5+ | CNY532.270 (CNY601.4651) |
| 10+ | CNY490.800 (CNY554.604) |
| 25+ | CNY460.090 (CNY519.9017) |
| 50+ | CNY438.160 (CNY495.1208) |
| 100+ | CNY417.260 (CNY471.5038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY573.74 (CNY648.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120406-1029Copy
Manufacturer Standard Lead Time43 weeks
Order Code4351520
Product RangeUltra-Lock 120406 Series
Also Known As1204061029, EYYAS6216M010, 120406-1029
Technical Datasheet
Connector Type AUltra-Lock 2.0 Plug
Connector Type B90° Ultra-Lock 2.0 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeUltra-Lock 120406 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Ultra-Lock 2.0 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
90° Ultra-Lock 2.0 Plug
Cable Length - Metric
1m
Product Range
Ultra-Lock 120406 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
